Converters
AD7766BRUZ-1
Description: 24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs

Overview of AD7766BRUZ-1 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7766BRUZ-2 Analog Devices 24-BIT OVERSAMPLES ADC, 20mw I
AD7766BRUZ-1-RL7 Analog Devices 24-BIT OVERSAMPLES ADC, 20mw I
AD7766BRUZ-2-RL7 Analog Devices 24-BIT OVERSAMPLES ADC, 20mw I

Price & Stock for AD7766BRUZ-1 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK7038
Newark Adc, 24Bit, 64Ksps, Tssop-16, Resolution (Bits):24Bit, Sampling Rate:64Ksps, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, No. Of Pins:16Pinsrohs Compliant: Yes |Analog Devices AD7766BRUZ-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 176
  • 1 $16.2900
  • 10 $14.9700
  • 25 $14.3500
  • 50 $12.8100
  • 192 $11.2700
  • 288 $11.2000
  • 576 $11.1200
$11.1200 / $16.2900 Buy Now
DISTI # AD7766BRUZ-1-ND
DigiKey IC ADC 24BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 39
In Stock
  • 1 $18.6800
  • 10 $13.5170
  • 25 $12.1908
  • 100 $10.7105
  • 250 $9.9943
  • 500 $9.6000
$9.6000 / $18.6800 Buy Now
DISTI # 584-AD7766BRUZ-1
Mouser Electronics Analog to Digital Converters - ADC 24-BIT OVERSAMPLES ADC, 20mw IC RoHS: Compliant 594
  • 1 $16.3300
  • 10 $13.4900
  • 25 $12.1700
  • 96 $9.9900
  • 288 $9.6200
  • 576 $9.5900
$9.5900 / $16.3300 Buy Now
Analog Devices Inc 24-BIT OVERSAMPLES ADC, 20mw I Package Multiple: 96 8
  • 1 $18.6800
  • 10 $13.5170
  • 25 $12.1908
  • 100 $10.7105
  • 250 $9.9943
  • 500 $9.6000
  • 1,000 $7.3000
$7.3000 / $18.6800 Buy Now
DISTI # AD7766BRUZ-1
TME IC: A/D converter, Ch: 1, 24bit, 64ksps, 2.5V, TSSOP16 Min Qty: 1 0
  • 1 $19.2000
  • 5 $17.2000
  • 25 $15.2000
  • 96 $13.7000
$13.7000 / $19.2000 RFQ
DISTI # AD7766BRUZ-1
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 96 0
  • 96 $10.7300
  • 100 $10.4400
  • 500 $10.1700
  • 1,000 $10.0500
$10.0500 / $10.7300 Buy Now

CAD Models for AD7766BRUZ-1 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7766BRUZ-1 by Analog Devices Inc

AD7766BRUZ-1
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT, MO-153AB, TSSOP-16
Pin Count
16
Manufacturer Package Code
RU-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
5 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
24
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.064 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.2 mm
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. AD7766BRUZ-1
    Analog Devices Inc
    24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs
    VS

Alternate Parts for AD7766BRUZ-1

This table gives cross-reference parts and alternative options found for AD7766BRUZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7766BRUZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7766BRUZ-2-RL7 24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs Analog Devices Inc AD7766BRUZ-1 vs AD7766BRUZ-2-RL7
AD7766BRUZ-1-RL7 24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs Analog Devices Inc AD7766BRUZ-1 vs AD7766BRUZ-1-RL7
Part Number Description Manufacturer Compare
AD7766BRUZ-2-RL7 24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs Analog Devices Inc AD7766BRUZ-1 vs AD7766BRUZ-2-RL7
AD7766BRUZ-1-RL7 24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs Analog Devices Inc AD7766BRUZ-1 vs AD7766BRUZ-1-RL7

Related Parts for AD7766BRUZ-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7766BRUZ-1 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7766BRUZ-1 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7766BRUZ-1 would you like to use for your alert(s)?
  • Please alert me when AD7766BRUZ-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7766BRUZ-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7766BRUZ-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7766BRUZ-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7766BRUZ-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7766BRUZ-1 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: