Part Details for AD774BBD by Analog Devices Inc
Overview of AD774BBD by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD774BBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD774BBD-ND
|
DigiKey | IC ADC 12BIT SAR 28CDIP Min Qty: 5 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$127.4072 / $136.6400 | Buy Now |
DISTI #
584-AD774BBD
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 12-BIT ADC IC RoHS: Not Compliant | 5 |
|
$126.8800 / $139.3800 | Buy Now |
|
Analog Devices Inc | IC, 12-BIT ADC IC Min Qty: 1 Package Multiple: 1 | 184 |
|
$99.8300 / $213.8700 | Buy Now |
DISTI #
65547048
|
Verical | 1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 2 |
|
$111.1400 / $120.7100 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 28 Pin, DIP | 1 |
|
$169.9800 | Buy Now |
|
Rochester Electronics | AD774 - IC, 12-BIT ADC IC RoHS: Not Compliant Status: Active Min Qty: 1 | 182 |
|
$113.3100 / $133.3100 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT W/BUFF REF 28-CDIP | 184 |
|
RFQ | |
DISTI #
AD774BBD
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 5 | 0 |
|
$119.5300 / $137.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12 |
|
RFQ |
Part Details for AD774BBD
AD774BBD CAD Models
AD774BBD Part Data Attributes:
|
AD774BBD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD774BBD
Analog Devices Inc
Complete 12-Bit Successive Approximation Analog-to-Digital Converters With Three-State Output and 8 us Conversion
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.815 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD774BBD
This table gives cross-reference parts and alternative options found for AD774BBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD774BBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD774BAD | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD774BBD vs AD774BAD |
MAX174BCPI | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | AD774BBD vs MAX174BCPI |
AD774BTD/883B | Complete 12-Bit Successive Approximation Analog-to-Digital Converters With Three-State Output and 8 us Conversion | Analog Devices Inc | AD774BBD vs AD774BTD/883B |
MAX174AEPI+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | AD774BBD vs MAX174AEPI+ |
MAX174BCPI+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | AD774BBD vs MAX174BCPI+ |
HI1-774T/883 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CQCC44, CERAMIC, LCC-44 | Rochester Electronics LLC | AD774BBD vs HI1-774T/883 |
MAX174CCPI+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | AD774BBD vs MAX174CCPI+ |
SP774BAP | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | AD774BBD vs SP774BAP |
SP774BJP | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | AD774BBD vs SP774BJP |
SP774BBP | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | AD774BBD vs SP774BBP |