There are no models available for this part yet.
Overview of AD7738BRU-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7738BRUZ-REEL7 | Analog Devices | 8-ch fast 24-bit adc i.c. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD7738BRUZ | Analog Devices | 8-Ch Fast 24-Bit ADC i.c. |
Price & Stock for AD7738BRU-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 28TSSOP | 13270 |
|
$11.3050 / $16.9580 | Buy Now |
CAD Models for AD7738BRU-REEL7 by Analog Devices Inc
Part Data Attributes for AD7738BRU-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
MO-153AE, TSSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
2.9 V
|
Analog Input Voltage-Min
|
-2.9 V
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
9.7 mm
|
Linearity Error-Max (EL)
|
0.0015%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
8
|
Number of Bits
|
24
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for AD7738BRU-REEL7
This table gives cross-reference parts and alternative options found for AD7738BRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7738BRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7738BRU | 8-Channel, 8.5 kHz, 24-Bit Sigma-Delta A/D Converter | Analog Devices Inc | AD7738BRU-REEL7 vs AD7738BRU |
AD7738BRUZ-REEL7 | 8-Channel, 8.5 kHz, 24-Bit Sigma-Delta A/D Converter | Analog Devices Inc | AD7738BRU-REEL7 vs AD7738BRUZ-REEL7 |
AD7738BRU-REEL | 8-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, MO-153AE, TSSOP-28 | Analog Devices Inc | AD7738BRU-REEL7 vs AD7738BRU-REEL |
AD7738BRUZ | 8-Channel, 8.5 kHz, 24-Bit Sigma-Delta A/D Converter | Analog Devices Inc | AD7738BRU-REEL7 vs AD7738BRUZ |
Related Parts for AD7738BRU-REEL7
-
AD7667ACPAnalog to Digital Converters
-
AD7581AQOther Analog ICs
-
AD7805BRDigital to Analog Converters
-
TLE2161MJGBOperational Amplifiers
-
AD624ADZInstrumentation Amplifiers
-
AD7877ACPZ-REEL7Other Consumer ICs
-
AD780CRVoltage References
-
AD5248BRMZ10Digital Potentiometers
-
AD7817ARUZ-REELTemperature Sensors