Converters
AD7731BR
Analog Devices Inc
Description: Low Noise, High Throughput 24-Bit Sigma-Delta ADC

Overview of AD7731BR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AD7731BR by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   34
RFQ
Rochester Electronics AD7731 - ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 5365
  • 1 $17.2100
  • 25 $16.8700
  • 100 $16.1800
  • 500 $15.4900
  • 1,000 $14.6300
$14.6300 / $17.2100 Buy Now

CAD Models for AD7731BR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7731BR by Analog Devices Inc

AD7731BR
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
MS-013AD, SOIC-24
Pin Count
24
Manufacturer Package Code
RW-24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
1.28 V
Analog Input Voltage-Min
-1.28 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
1
Number of Analog In Channels
6
Number of Bits
24
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. AD7731BR
    Analog Devices Inc
    Low Noise, High Throughput 24-Bit Sigma-Delta ADC
    VS

Alternate Parts for AD7731BR

This table gives cross-reference parts and alternative options found for AD7731BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7731BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7731BRZ-REEL Low Noise, High Throughput 24-Bit Sigma-Delta ADC Analog Devices Inc AD7731BR vs AD7731BRZ-REEL
AD7731BRZ-REEL7 Low Noise, High Throughput 24-Bit Sigma-Delta ADC Analog Devices Inc AD7731BR vs AD7731BRZ-REEL7
AD7731BRZ Low Noise, High Throughput 24-Bit Sigma-Delta ADC Analog Devices Inc AD7731BR vs AD7731BRZ
AD7731BR-REEL 6-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24 Analog Devices Inc AD7731BR vs AD7731BR-REEL
Part Number Description Manufacturer Compare
AD7731BRZ Low Noise, High Throughput 24-Bit Sigma-Delta ADC Analog Devices Inc AD7731BR vs AD7731BRZ
AD7731BRZ-REEL Low Noise, High Throughput 24-Bit Sigma-Delta ADC Analog Devices Inc AD7731BR vs AD7731BRZ-REEL
AD7731BRZ-REEL7 Low Noise, High Throughput 24-Bit Sigma-Delta ADC Analog Devices Inc AD7731BR vs AD7731BRZ-REEL7
AD7731BR-REEL 6-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24 Analog Devices Inc AD7731BR vs AD7731BR-REEL

Related Parts for AD7731BR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7731BR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7731BR by Analog Devices Inc

  • Please alert me when AD7731BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7731BR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7731BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7731BR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7731BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7731BR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: