Part Details for AD7714YRU-REEL7 by Analog Devices Inc
Overview of AD7714YRU-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7714YRU-REEL7
AD7714YRU-REEL7 CAD Models
AD7714YRU-REEL7 Part Data Attributes
|
AD7714YRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7714YRU-REEL7
Analog Devices Inc
CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 5 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7714YRU-REEL7
This table gives cross-reference parts and alternative options found for AD7714YRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7714YRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7714YRUZ-REEL7 | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YRU-REEL7 vs AD7714YRUZ-REEL7 |
AD7714YRUZ | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YRU-REEL7 vs AD7714YRUZ |
AD7714YRUZ-REEL | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YRU-REEL7 vs AD7714YRUZ-REEL |
AD7714YRU | 5-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, TSSOP-24 | Rochester Electronics LLC | AD7714YRU-REEL7 vs AD7714YRU |
AD7714YRU-REEL | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YRU-REEL7 vs AD7714YRU-REEL |