Part Details for AD7713AR by Analog Devices Inc
Overview of AD7713AR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7713AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LC2MOS LOOP-POWERED SIGNAL CONDITIONING ADC ADC, Delta-Sigma, 24-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO24 RoHS: Not Compliant | Europe - 322 |
|
RFQ | |
|
Chip1Cloud | LC2MOS Loop-Powered Signal Conditioning ADC | IC ADC 24BIT SIGMA-DELTA 24SOIC | 870 |
|
RFQ | |
|
New Advantage Corporation | IC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 200 |
|
$52.6900 / $69.9900 | Buy Now |
Part Details for AD7713AR
AD7713AR CAD Models
AD7713AR Part Data Attributes:
|
AD7713AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7713AR
Analog Devices Inc
IC 3-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0039 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7713AR
This table gives cross-reference parts and alternative options found for AD7713AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7713AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7713ARZ-REEL | CMOS, Low Power 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Current Sources | Analog Devices Inc | AD7713AR vs AD7713ARZ-REEL |
AD7713ARZ | CMOS, Low Power 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Current Sources | Analog Devices Inc | AD7713AR vs AD7713ARZ |
AD7713AR-REEL7 | 3-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, SOIC-24 | Analog Devices Inc | AD7713AR vs AD7713AR-REEL7 |
AD7713AR-REEL | CMOS, Low Power 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Current Sources | Analog Devices Inc | AD7713AR vs AD7713AR-REEL |