-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 24-Bit Signal Conditioning ADC with Current Source
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7710SQ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7710SQ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$145.4747 / $155.4400 | Buy Now |
DISTI #
584-AD7710SQ
|
Mouser Electronics | Analog to Digital Converters - ADC 24 BIT SIGMA DELTA ADC IC RoHS: Not Compliant | 3 |
|
$145.4700 / $155.4400 | Buy Now |
DISTI #
26616566
|
Verical | 2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 732 |
|
$166.2571 | Buy Now |
DISTI #
AD7710SQ
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$148.3900 / $158.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7710SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7710SQ
Analog Devices Inc
CMOS, 24-Bit Signal Conditioning ADC with Current Source
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERDIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | Q-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7710SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7710SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7710AQ | Analog Devices Inc | Check for Price | CMOS, 24-Bit Signal Conditioning ADC with Current Source | AD7710SQ vs AD7710AQ |