There are no models available for this part yet.
Overview of AD7706BRUZ-REEL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7706BRUZ-REEL7 | Analog Devices | LOW COST 3CHNL 16-6 SIGMA DELT | |
AD7706BRUZ-REEL | Analog Devices | LOW COST 3CHNL 16-6 SIGMA DELT | |
AD7706BRUZ | Analog Devices | LOW COST 3CHNL 16-6 SIGMA DELT |
CAD Models for AD7706BRUZ-REEL by Rochester Electronics LLC
Part Data Attributes for AD7706BRUZ-REEL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.003%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
3
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, OFFSET BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Sample Rate
|
0.0192 MHz
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Related Parts for AD7706BRUZ-REEL
-
MKL02Z16VFG4Microcontrollers
-
AD7706BRUZAnalog to Digital Converters
-
AD8361ARMZ-REELOther Analog ICs
-
AD5684RBCPZ-RL7Digital to Analog Converters
-
AD75019JPMultiplexers or Switches
-
LTC3221EDC-3.3Switching Regulator or Controllers
-
AD795JROperational Amplifiers
-
ISL3150EIUZLine Driver or Receivers
-
AD766JNDigital Signal Processors