-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-Bit A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7703CRZ-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$67.6755 / $78.8700 | Buy Now |
DISTI #
584-AD7703CRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 20-BIT S-D ADC IC RoHS: Compliant | 6 |
|
$66.5400 / $78.8600 | Buy Now |
|
Analog Devices Inc | 20-BIT S-D ADC IC Min Qty: 1 Package Multiple: 1 | 3492 |
|
$46.7600 / $78.8700 | Buy Now |
DISTI #
26616543
|
Verical | 1-Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 3483 |
|
$71.9714 | Buy Now |
|
Rochester Electronics | ADC, Delta-Sigma, 20-Bit, 1 Channel, Serial Access, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$62.4500 / $73.4700 | Buy Now |
DISTI #
AD7703CRZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 9 | 0 |
|
$65.8800 / $75.5700 | Buy Now |
DISTI #
C1S103100222784
|
Chip1Stop | Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube | 4 |
|
$27.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7703CRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7703CRZ
Analog Devices Inc
20-Bit A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0012% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.016 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7703CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7703CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7703CR | 20-Bit Sigma-Delta ADC | Analog Devices Inc | AD7703CRZ vs AD7703CR |