-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 kSPS 16-BIT PulSAR® A/D Converter in µSOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6976
|
Newark | Adc, 16Bit, 250Ksps, Msop-8, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Pseudo Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7694BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$21.1300 / $27.5600 | Buy Now |
DISTI #
AD7694BRMZ-ND
|
DigiKey | IC ADC 16BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
47 In Stock |
|
$18.9557 / $26.5100 | Buy Now |
DISTI #
584-AD7694BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 250 KSPS Serial MSOP I.C RoHS: Compliant | 691 |
|
$19.9100 / $26.5000 | Buy Now |
DISTI #
A01:0375_00110202
|
Arrow Electronics | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2307 | Asia - 3000 |
|
$18.1300 / $21.2900 | Buy Now |
DISTI #
E54:1762_00110202
|
Arrow Electronics | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Europe - 132 |
|
$17.8700 / $23.9500 | Buy Now |
DISTI #
V36:1790_06211894
|
Arrow Electronics | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2314 | Americas - 100 |
|
$18.8900 / $22.6900 | Buy Now |
|
Analog Devices Inc | 16-Bit 250 KSPS Serial MSOP I. Min Qty: 1 Package Multiple: 50 | 110 |
|
$12.9100 / $26.5100 | Buy Now |
DISTI #
77251414
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 3000 |
|
$18.1300 / $21.2900 | Buy Now |
DISTI #
79357944
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 132 |
|
$17.8700 / $23.9500 | Buy Now |
DISTI #
76474783
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2314 | Americas - 100 |
|
$18.8900 / $22.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7694BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7694BRMZ
Analog Devices Inc
250 kSPS 16-BIT PulSAR® A/D Converter in µSOIC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7694BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7694BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7694BRMZRL7 | 250 kSPS 16-BIT PulSAR® A/D Converter in µSOIC | Analog Devices Inc | AD7694BRMZ vs AD7694BRMZRL7 |
AD7694BRM | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 | Analog Devices Inc | AD7694BRMZ vs AD7694BRM |