-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 1.5 LSB INL, 400 kSPS PulSAR® Differential ADC in MSOP/QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6971
|
Newark | Adc, 18Bit, 400Ksps, Msop-10, Resolution (Bits):18Bit, Sampling Rate:400Ksps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD7690BRMZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$37.0200 / $47.3400 | Buy Now |
DISTI #
AD7690BRMZ-RL7CT-ND
|
DigiKey | IC ADC 18BIT SAR 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
890 In Stock |
|
$32.5527 / $45.5200 | Buy Now |
DISTI #
584-AD7690BRMZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit, 1.5 LSB INL, 400 kSPS PulSAR Differential ADC in MSOP/QFN RoHS: Compliant | 300 |
|
$32.5500 / $45.4800 | Buy Now |
DISTI #
V72:2272_06211870
|
Arrow Electronics | 1-Channel Single ADC SAR 400ksps 18-bit Serial 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2304 Container: Cut Strips | Americas - 1978 |
|
$33.8000 / $36.0300 | Buy Now |
|
Analog Devices Inc | 18-bit ADC, 400kSPS, Diff.pin- Min Qty: 1 Package Multiple: 1000 | 2178 |
|
$32.5527 / $45.5200 | Buy Now |
DISTI #
67608309
|
Verical | 1-Channel Single ADC SAR 400ksps 18-bit Serial 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 1978 |
|
$33.8000 / $36.0300 | Buy Now |
DISTI #
AD7690BRMZ-RL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$32.9300 | Buy Now |
|
Win Source Electronics | 400 kSPS PulSAR Differential ADC in MSOP/LFCSP | IC ADC 18BIT SAR 10MSOP | 4966 |
|
$21.6670 / $32.5010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7690BRMZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7690BRMZ-RL7
Analog Devices Inc
18-Bit, 1.5 LSB INL, 400 kSPS PulSAR® Differential ADC in MSOP/QFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -5.25 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7690BRMZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7690BRMZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7690BRMZ | 18-Bit, 1.5 LSB INL, 400 kSPS PulSAR® Differential ADC in MSOP/QFN | Analog Devices Inc | AD7690BRMZ-RL7 vs AD7690BRMZ |