-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 kSPS 16-BIT PulSAR® A/D Converter in µSOIC/QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7683BRMZRL7 | Analog Devices | 16-BIT 100ksps I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6954
|
Newark | Adc, 16Bit, 100Ksps, Msop-8, Resolution (Bits):16Bit, Sampling Rate:100Ksps, Input Channel Type:Pseudo Differential, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD7683BRMZRL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1436 |
|
$12.1800 / $19.5100 | Buy Now |
DISTI #
AD7683BRMZRL7CT-ND
|
DigiKey | IC ADC 16BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1534 In Stock |
|
$12.6125 / $23.1900 | Buy Now |
DISTI #
584-AD7683BRMZR7
|
Mouser Electronics | Analog to Digital Converters - ADC 16-BIT 100ksps I.C. RoHS: Compliant | 5217 |
|
$12.1800 / $19.9900 | Buy Now |
DISTI #
V72:2272_06211745
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 2200 |
|
$13.5400 / $16.4800 | Buy Now |
DISTI #
E54:1762_00110123
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2426 | Europe - 1000 |
|
$13.9048 | Buy Now |
DISTI #
V36:1790_06211745
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2407 | Americas - 1000 |
|
$12.1600 | Buy Now |
|
Analog Devices Inc | 16-BIT 100ksps I.C. Min Qty: 1 Package Multiple: 1000 | 307 |
|
$12.6125 / $23.1900 | Buy Now |
DISTI #
69883729
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 2200 |
|
$13.5400 | Buy Now |
DISTI #
79358326
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2407 | Americas - 1000 |
|
$12.1600 | Buy Now |
DISTI #
83714624
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2426 | Americas - 1000 |
|
$27.2613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7683BRMZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7683BRMZRL7
Analog Devices Inc
100 kSPS 16-BIT PulSAR® A/D Converter in µSOIC/QFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7683BRMZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7683BRMZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7683BRMRL7 | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter | Analog Devices Inc | AD7683BRMZRL7 vs AD7683BRMRL7 |