There are no models available for this part yet.
Overview of AD767KNZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD767KNZ | Analog Devices | IC - 12-BIT D/A CONVERTER |
Price & Stock for AD767KNZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD767KNZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$42.4625 / $62.3500 | Buy Now | |
DISTI #
584-AD767KNZ
|
Mouser Electronics | Digital to Analog Converters - DAC IC - 12-BIT D/A CONVERTER RoHS: Compliant | 15 |
|
$42.4600 / $63.6000 | Buy Now | |
Analog Devices Inc | IC - 12-BIT D/A CONVERTER Package Multiple: 15 | 273 |
|
$33.5300 / $62.3500 | Buy Now | ||
DISTI #
AD767KNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$44.4200 / $49.5000 | Buy Now |
CAD Models for AD767KNZ by Analog Devices Inc
Part Data Attributes for AD767KNZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
N-24-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e3
|
Length
|
31.165 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Settling Time-Max
|
4 µs
|
Settling Time-Nom (tstl)
|
3 µs
|
Supply Current-Max
|
23 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for AD767KNZ
This table gives cross-reference parts and alternative options found for AD767KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD767KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8961701LA | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD767KNZ vs 5962-8961701LA |
AD767BD | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD767KNZ vs AD767BD |
5962-8961701LX | IC PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, CDIP24, 1.280 X 0.310 INCH, HERMETIC SEALED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD767KNZ vs 5962-8961701LX |
AD767KN | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD767KNZ vs AD767KN |
Related Parts for AD767KNZ
-
AN87C196KRMicrocontrollers
-
AD7658YSTZ-REELAnalog to Digital Converters
-
AD9779ABSVZDigital to Analog Converters
-
AD9276BSVZOther Analog ICs
-
MAX5033BASASwitching Regulator or Controllers
-
AD8618ARU-REELOperational Amplifiers
-
AD7503JNMultiplexers or Switches
-
AD8509ARU-REELPeripheral Drivers
-
AD5231BRUZ10Digital Potentiometers