Part Details for AD767BD by Analog Devices Inc
Overview of AD767BD by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD767BD | Analog Devices | IC - 12-BIT D/A CONVERTER |
Price & Stock for AD767BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD767BD-ND
|
DigiKey | IC DAC 12BIT V-OUT 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3 In Stock |
|
$82.6875 / $109.3700 | Buy Now |
DISTI #
584-AD767BD
|
Mouser Electronics | Digital to Analog Converters - DAC IC - 12-BIT D/A CONVERTER RoHS: Not Compliant | 5 |
|
$82.6800 / $106.1300 | Buy Now |
|
Analog Devices Inc | IC - 12-BIT D/A CONVERTER Package Multiple: 15 | 211 |
|
$65.2600 / $109.3700 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, CDIP24 | 1 |
|
$30.2770 | Buy Now |
DISTI #
AD767BD
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 15 | 0 |
|
$86.5100 / $96.3900 | Buy Now |
Part Details for AD767BD
AD767BD CAD Models
AD767BD Part Data Attributes
|
AD767BD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD767BD
Analog Devices Inc
Microprocessor-Compatible 12-Bit D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | D-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD767BD
This table gives cross-reference parts and alternative options found for AD767BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD767BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8961701LA | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD767BD vs 5962-8961701LA |
5962-8961701LX | IC PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, CDIP24, 1.280 X 0.310 INCH, HERMETIC SEALED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD767BD vs 5962-8961701LX |
AD767KNZ | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD767BD vs AD767KNZ |
AD767KN | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD767BD vs AD767KN |