Converters
AD7675ACPRL
Description: 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48

Overview of AD7675ACPRL by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AD7675ACPRL by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD7675ACPRL by Rochester Electronics LLC

AD7675ACPRL
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
48
Reach Compliance Code
unknown
Analog Input Voltage-Max
3.4 V
Analog Input Voltage-Min
-2.3 V
Conversion Time-Max
1.25 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e0
Length
7 mm
Linearity Error-Max (EL)
0.0023%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL, PARALLEL, WORD
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
Sample Rate
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. AD7675ACPRL
    Rochester Electronics LLC
    1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48
    VS

Alternate Parts for AD7675ACPRL

This table gives cross-reference parts and alternative options found for AD7675ACPRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7675ACPRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7675ACP IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter Analog Devices Inc AD7675ACPRL vs AD7675ACP
AD7675ACPZRL 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48 Analog Devices Inc AD7675ACPRL vs AD7675ACPZRL
AD7675ACPZ 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48 Analog Devices Inc AD7675ACPRL vs AD7675ACPZ
AD7675ACPRL IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter Analog Devices Inc AD7675ACPRL vs AD7675ACPRL
Part Number Description Manufacturer Compare
AD7650ACPZ 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, LFCSP-48 Analog Devices Inc AD7675ACPRL vs AD7650ACPZ
AD7675ACPZ 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48 Rochester Electronics LLC AD7675ACPRL vs AD7675ACPZ
AD7650ACP 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, LFCSP-48 Analog Devices Inc AD7675ACPRL vs AD7650ACP
AD7675ACPZ 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48 Analog Devices Inc AD7675ACPRL vs AD7675ACPZ
AD7675ACP IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter Analog Devices Inc AD7675ACPRL vs AD7675ACP
AD7650ACPRL 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, LFCSP-48 Analog Devices Inc AD7675ACPRL vs AD7650ACPRL
AD7675ACPZRL 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48 Analog Devices Inc AD7675ACPRL vs AD7675ACPZRL
AD7675ACPRL IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter Analog Devices Inc AD7675ACPRL vs AD7675ACPRL

Related Parts for AD7675ACPRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7675ACPRL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7675ACPRL by Rochester Electronics LLC

  • Please alert me when AD7675ACPRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7675ACPRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7675ACPRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7675ACPRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7675ACPRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7675ACPRL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: