There are no models available for this part yet.
Overview of AD7672LP10 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7672LP10 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD7672LP10-ND
|
DigiKey | 12-BIT SAR 2 CHANNEL ADC Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
602 In Stock |
|
$37.3800 | Buy Now | |
Rochester Electronics | AD7672 - LC2MOS High-Speed 12-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 602 |
|
$32.0700 / $37.7300 | Buy Now |
CAD Models for AD7672LP10 by Analog Devices Inc
Part Data Attributes for AD7672LP10 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
15 V
|
Analog Input Voltage-Min
|
-15 V
|
Conversion Time-Max
|
10.4 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.5062 mm
|
Linearity Error-Max (EL)
|
0.012%
|
Negative Supply Voltage-Nom
|
-12 V
|
Number of Analog In Channels
|
2
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
12 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.5062 mm
|
Alternate Parts for AD7672LP10
This table gives cross-reference parts and alternative options found for AD7672LP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7672LP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7672KP10 | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | AD7672LP10 vs AD7672KP10 |
Related Parts for AD7672LP10
-
AD7674ACPZRLAnalog to Digital Converters
-
ADM1032AR-REEL7Other Analog ICs
-
AD9736BBCZDigital to Analog Converters
-
ADG411BRUZMultiplexers or Switches
-
AD8642ARZ-REEL7Operational Amplifiers
-
ADM1486ARZLine Driver or Receivers
-
ADSP-21060CZ-133Digital Signal Processors
-
ADM1025ARQZPower Management Circuits
-
ADN2847ACPZ-32-RL7Other Interface ICs