Converters
AD766SD/883B
Description: 16-Bit Current-Steering DAC with Voltage Reference

Overview of AD766SD/883B by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.
79M06ML/B Rochester Electronics LLC Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics.

Price & Stock for AD766SD/883B by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-AD766SD/883B-ND
DigiKey IC DAC 16BIT SRL 16CERDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube Temporarily Out of Stock
  • 1 $209.8200
  • 23 $175.7252
$175.7252 / $209.8200 Buy Now
DISTI # 584-AD766SD883B
Mouser Electronics Digital to Analog Converters - DAC 6-BIT DSP DAC IC RoHS: Not Compliant 0
  • 1 $205.2700
  • 10 $200.5300
  • 23 $175.7200
$175.7200 / $205.2700 Order Now
DISTI # 26642023
Verical DAC 1-CH Current Steering 16-bit 16-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 185
  • 1 $197.3400
$197.3400 Buy Now
Bristol Electronics   4
RFQ
Quest Components   3
  • 1 $243.9920
$243.9920 Buy Now
Rochester Electronics AD766 - 16-Bit Current-Steering DAC with Voltage Reference RoHS: Not Compliant Status: Active Min Qty: 1 32
  • 1 $205.0100
  • 25 $200.9100
  • 100 $192.7100
  • 500 $184.5100
  • 1,000 $174.2600
$174.2600 / $205.0100 Buy Now
DISTI # AD766SD/883B
Richardson RFPD CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 0
  • 1 $191.1900
  • 3 $188.6700
  • 5 $186.2200
  • 10 $181.5100
  • 25 $179.2400
$179.2400 / $191.1900 Buy Now

CAD Models for AD766SD/883B by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD766SD/883B by Analog Devices Inc

AD766SD/883B
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
HERMETIC SEALED, CERAMIC, DIP-16
Pin Count
16
Manufacturer Package Code
D-16
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Date Of Intro
1986-01-01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
3.12 V
Analog Output Voltage-Min
-2.88 V
Converter Type
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Length
19.05 mm
Negative Supply Voltage-Nom
-5 V
Number of Bits
16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Settling Time-Nom (tstl)
1.5 µs
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. AD766SD/883B
    Analog Devices Inc
    16-Bit Current-Steering DAC with Voltage Reference
    VS

Alternate Parts for AD766SD/883B

This table gives cross-reference parts and alternative options found for AD766SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD766SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD766ANZ 16-Bit Current-Steering DAC with Voltage Reference Analog Devices Inc AD766SD/883B vs AD766ANZ
Part Number Description Manufacturer Compare
5962-9201601MEA D/A Converter, 1 Func, Serial Input Loading, CDIP16, CERAMIC, DIP-16 Defense Logistics Agency AD766SD/883B vs 5962-9201601MEA
AD766ANZ 16-Bit Current-Steering DAC with Voltage Reference Analog Devices Inc AD766SD/883B vs AD766ANZ
5962-9201601MEA 16-Bit Current-Steering DAC with Voltage Reference Analog Devices Inc AD766SD/883B vs 5962-9201601MEA

Related Parts for AD766SD/883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD766SD/883B by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD766SD/883B by Analog Devices Inc

  • Please alert me when AD766SD/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD766SD/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD766SD/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD766SD/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD766SD/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD766SD/883B by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: