-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 1 MSPS PulSAR® Unipolar ADC with Ref
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7667ACPZ | Analog Devices | 1MSPS, 16-Bit ADC Int Ref, 2.5 | |
AD7667ACPZRL | Analog Devices | 1MSPS, 16-Bit ADC Int Ref, 2.5 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7667ACPZ-ND
|
DigiKey | IC ADC 16BIT SAR 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
35 In Stock |
|
$22.6250 / $26.1000 | Buy Now |
DISTI #
584-AD7667ACPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 1MSPS, 16-Bit ADC Int Ref, 2.5LSB RoHS: Compliant | 0 |
|
$21.8200 | Order Now |
DISTI #
V36:1790_06211534
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks Date Code: 1907 | Americas - 7 |
|
$10.5580 / $21.6784 | Buy Now |
|
Analog Devices Inc | 1MSPS, 16-Bit ADC Int Ref, 2.5 Package Multiple: 1 | 578 |
|
$17.1800 / $26.1000 | Buy Now |
DISTI #
34477421
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 1907 | Americas - 7 |
|
$21.6784 | Buy Now |
|
Rochester Electronics | AD7667 - 16-Bit, 1 MSPS PulSAR Unipolar ADC with Ref RoHS: Compliant Status: Active Min Qty: 1 | 3136 |
|
$22.4400 / $26.4000 | Buy Now |
DISTI #
AD7667ACPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 27 | 0 |
|
$23.6700 / $25.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7667ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7667ACPZ
Analog Devices Inc
16-Bit, 1 MSPS PulSAR® Unipolar ADC with Ref
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD7667ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7667ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7667ASTZ | 16-Bit, 1 MSPS PulSAR® Unipolar ADC with Ref | Analog Devices Inc | AD7667ACPZ vs AD7667ASTZ |
AD7667ACPZRL | 16-Bit, 1 MSPS PulSAR® Unipolar ADC with Ref | Analog Devices Inc | AD7667ACPZ vs AD7667ACPZRL |
AD7667ASTZRL | 16-Bit, 1 MSPS PulSAR® Unipolar ADC with Ref | Analog Devices Inc | AD7667ACPZ vs AD7667ASTZRL |
AD7666ASTZ | 16-Bit, 500 kSPS PulSAR® Unipolar ADC with Ref | Analog Devices Inc | AD7667ACPZ vs AD7666ASTZ |