Part Details for AD7657BSTZ-1-RL by Analog Devices Inc
Overview of AD7657BSTZ-1-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7657BSTZ-1-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7657BSTZ-1-RLCT-ND
|
DigiKey | IC ADC 14BIT SAR 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.6992 / $26.2800 | Buy Now |
DISTI #
584-AD7657BSTZ-1-R
|
Mouser Electronics | Analog to Digital Converters - ADC 6-CHANNEL 14-BIT SE BIPOLAR I.C. RoHS: Compliant | 0 |
|
$19.2600 | Order Now |
|
Analog Devices Inc | 6-CHANNEL 14-BIT SE BIPOLAR I. Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$12.4800 / $26.2800 | Buy Now |
DISTI #
AD7657BSTZ-1-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$17.6300 | Buy Now |
Part Details for AD7657BSTZ-1-RL
AD7657BSTZ-1-RL CAD Models
AD7657BSTZ-1-RL Part Data Attributes
|
AD7657BSTZ-1-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7657BSTZ-1-RL
Analog Devices Inc
250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 14-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3.1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 6 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for AD7657BSTZ-1-RL
This table gives cross-reference parts and alternative options found for AD7657BSTZ-1-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7657BSTZ-1-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7658YSTZ | 250 kSPS, 6-Channel,SimultaneousSampling, Bipolar 12-Bit A/D Converter | Analog Devices Inc | AD7657BSTZ-1-RL vs AD7658YSTZ |
AD7352BRUZ | Differential Input, Dual, Simultaneous Sampling, 3 MSPS, 12-Bit, SAR ADC | Analog Devices Inc | AD7657BSTZ-1-RL vs AD7352BRUZ |
AD7658YSTZ-REEL | 6-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP64, ROHS COMPLIANT, MS-026BCD, LQFP-64 | Analog Devices Inc | AD7657BSTZ-1-RL vs AD7658YSTZ-REEL |
AD7658BSTZ-1 | 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 12-Bit ADC | Analog Devices Inc | AD7657BSTZ-1-RL vs AD7658BSTZ-1 |
AD7352BRUZ-REEL7 | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7657BSTZ-1-RL vs AD7352BRUZ-REEL7 |
AD7658BSTZ-REEL | 250 kSPS, 6-Channel,SimultaneousSampling, Bipolar 12-Bit A/D Converter | Analog Devices Inc | AD7657BSTZ-1-RL vs AD7658BSTZ-REEL |
AD7352YRUZ-500RL7 | Differential Input, Dual, Simultaneous Sampling, 3 MSPS, 12-Bit, SAR ADC | Analog Devices Inc | AD7657BSTZ-1-RL vs AD7352YRUZ-500RL7 |
AD7658YSTZ-1 | 6-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP64, ROHS COMPLIANT, MS-026BCD, LQFP-64 | Rochester Electronics LLC | AD7657BSTZ-1-RL vs AD7658YSTZ-1 |
AD7352BRUZ-500RL7 | Differential Input, Dual, Simultaneous Sampling, 3 MSPS, 12-Bit, SAR ADC | Analog Devices Inc | AD7657BSTZ-1-RL vs AD7352BRUZ-500RL7 |
AD7658BSTZ | 250 kSPS, 6-Channel,SimultaneousSampling, Bipolar 12-Bit A/D Converter | Analog Devices Inc | AD7657BSTZ-1-RL vs AD7658BSTZ |