Converters
AD7634BSTZ
Analog Devices Inc
Description: 18-Bit, 670 kSPS, Differential Programmable Input PulSAR® ADC

Overview of AD7634BSTZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7634BSTZ Analog Devices 18Bit DIFF Bipolar Pulsar ADC

Price & Stock for AD7634BSTZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6920
Newark Adc, 18Bit, 670Ksps, Lqfp-48, Resolution (Bits):18Bit, Sampling Rate:670Ksps, Input Channel Type:Differential, Data Interface:Microwire, Parallel, Qspi, Serial, Spi, Supply Voltage Type:Dual (+/-), Supply Voltage Min:7V Rohs Compliant: Yes |Analog Devices AD7634BSTZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 22
  • 1 $75.9400
  • 5 $74.2300
  • 10 $72.5100
  • 25 $70.5000
  • 50 $68.3400
$68.3400 / $75.9400 Buy Now
DISTI # 505-AD7634BSTZ-ND
DigiKey IC ADC 18BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray 33
In Stock
  • 1 $72.4000
  • 10 $57.1410
  • 25 $53.2456
  • 80 $50.7750
$50.7750 / $72.4000 Buy Now
DISTI # 584-AD7634BSTZ
Mouser Electronics Analog to Digital Converters - ADC 18Bit DIFF Bipolar Pulsar ADC 800KSPS IC RoHS: Compliant 7
  • 1 $68.6400
  • 10 $58.5700
  • 25 $58.0300
$58.0300 / $68.6400 Buy Now
Analog Devices Inc 18Bit DIFF Bipolar Pulsar ADC Package Multiple: 1 7
  • 1 $72.4000
  • 10 $57.1410
  • 25 $53.2456
  • 1,000 $38.5800
$38.5800 / $72.4000 Buy Now
DISTI # AD7634BSTZ
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 12 0
  • 12 $59.1900
  • 25 $56.7500
  • 100 $55.2400
  • 500 $53.8100
  • 1,000 $53.1200
$53.1200 / $59.1900 Buy Now
Win Source Electronics IC ADC 18BIT DIFF BIPO 48-LQFP 300
  • 1 $77.7780
  • 2 $75.3480
  • 3 $72.9170
  • 4 $70.4870
  • 5 $63.1950
$63.1950 / $77.7780 Buy Now

CAD Models for AD7634BSTZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7634BSTZ by Analog Devices Inc

AD7634BSTZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
LQFP-48
Pin Count
48
Manufacturer Package Code
ST-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
1.68 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Linearity Error-Max (EL)
0.00095%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
Number of Bits
18
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.67 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.6 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. AD7634BSTZ
    Analog Devices Inc
    18-Bit, 670 kSPS, Differential Programmable Input PulSAR® ADC
    VS

Alternate Parts for AD7634BSTZ

This table gives cross-reference parts and alternative options found for AD7634BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7634BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7634BSTZRL 18-Bit, 670 kSPS, Differential Programmable Input PulSAR® ADC Analog Devices Inc AD7634BSTZ vs AD7634BSTZRL
Part Number Description Manufacturer Compare
AD7634BSTZRL 18-Bit, 670 kSPS, Differential Programmable Input PulSAR® ADC Analog Devices Inc AD7634BSTZ vs AD7634BSTZRL

Related Parts for AD7634BSTZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7634BSTZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7634BSTZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7634BSTZ would you like to use for your alert(s)?
  • Please alert me when AD7634BSTZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7634BSTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7634BSTZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7634BSTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7634BSTZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7634BSTZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: