Part Details for AD7621ACP by Analog Devices Inc
Overview of AD7621ACP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7621ACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7621 - 16-Bit, 2 3 MSPS PulSAR ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10683 |
|
$41.1500 / $48.4100 | Buy Now |
Part Details for AD7621ACP
AD7621ACP CAD Models
AD7621ACP Part Data Attributes
|
AD7621ACP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7621ACP
Analog Devices Inc
IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1206149 | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Total Weight | 126 | |
Category CO2 Kg | 11.9 | |
CO2 | 1499.4 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
CAS Accounted for Wt | 60 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.283 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD7621ACP
This table gives cross-reference parts and alternative options found for AD7621ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7621ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7621ACPZRL | 16-Bit, 2 LSB INL, 3 MSPS PulSAR® ADC | Analog Devices Inc | AD7621ACP vs AD7621ACPZRL |
AD7621AST | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, MO-026-BBC, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7621ACP vs AD7621AST |
AD7621ACPZ | 16-Bit, 2 LSB INL, 3 MSPS PulSAR® ADC | Analog Devices Inc | AD7621ACP vs AD7621ACPZ |