-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel DAS with 16-Bit, Bipolar Input, Simultaneous Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6903
|
Newark | Adc, 16Bit, 300Ksps, Lqfp-64, Resolution (Bits):16Bit, Sampling Rate:300Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7605-4BSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$26.2100 / $34.3300 | Buy Now |
DISTI #
AD7605-4BSTZ-ND
|
DigiKey | IC ADC 16BIT SAR 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
220 In Stock |
|
$20.8791 / $29.2000 | Buy Now |
DISTI #
584-AD7605-4BSTZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4 channel 300ksps 16Bit sim-SAR RoHS: Compliant | 63 |
|
$21.4000 / $29.2000 | Buy Now |
|
Analog Devices Inc | 4 channel 300ksps 16Bit sim-SA Min Qty: 1 Package Multiple: 1 | 1637 |
|
$13.7400 / $29.2000 | Buy Now |
DISTI #
26623959
|
Verical | Data Acquisition System Single ADC 16bit 64-Pin LQFP Tray RoHS: Compliant Min Qty: 33 Package Multiple: 33 | Americas - 1584 |
|
$21.4000 | Buy Now |
DISTI #
AD7605-4BSTZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 33 | 0 |
|
$18.0400 / $19.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7605-4BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7605-4BSTZ
Analog Devices Inc
4-Channel DAS with 16-Bit, Bipolar Input, Simultaneous Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQFP-G64 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AD7605-4BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7605-4BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7605-4BSTZ-RL | 4-Channel DAS with 16-Bit, Bipolar Input, Simultaneous Sampling ADC | Analog Devices Inc | AD7605-4BSTZ vs AD7605-4BSTZ-RL |