Part Details for AD7574KN by Analog Devices Inc
Overview of AD7574KN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7574KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 18 Pin, DIP | 24 |
|
$20.0070 / $22.2300 | Buy Now |
|
Rochester Electronics | AD7574 - LC2MOS Complete, High Speed 12-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1611 |
|
$14.1200 / $16.6100 | Buy Now |
|
ComSIT USA | CMOS MICROPROCESSOR-COMPATIBLE 8-BIT ADC ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD7574KN
AD7574KN CAD Models
AD7574KN Part Data Attributes
|
AD7574KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7574KN
Analog Devices Inc
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP18, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 20 V | |
Analog Input Voltage-Min | -20 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.48 mm | |
Linearity Error-Max (EL) | 0.195% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7574KN
This table gives cross-reference parts and alternative options found for AD7574KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7574KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7574JNZ | 8-Bit Analog-to-Digital Converter | Analog Devices Inc | AD7574KN vs AD7574JNZ |
PM7574GP | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, PDIP18, | Precision Monolithics Inc | AD7574KN vs PM7574GP |
AD7574TQ | 8-Bit Analog-to-Digital Converter | Analog Devices Inc | AD7574KN vs AD7574TQ |
AD7574BQ | 8-Bit Analog-to-Digital Converter | Analog Devices Inc | AD7574KN vs AD7574BQ |
AD7574SQ | 8-Bit Analog-to-Digital Converter | Analog Devices Inc | AD7574KN vs AD7574SQ |
PM7574BX/883 | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, | Precision Monolithics Inc | AD7574KN vs PM7574BX/883 |
PM7574FX | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, | Precision Monolithics Inc | AD7574KN vs PM7574FX |
PM7574FX | SUCCESSIVE APPROXIMATION ADC, ACCESS, CDIP18 | Analog Devices Inc | AD7574KN vs PM7574FX |
PM7574AX | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, | Precision Monolithics Inc | AD7574KN vs PM7574AX |
AD7574KNZ | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP18, PLASTIC, DIP-18 | Analog Devices Inc | AD7574KN vs AD7574KNZ |