Datasheets
AD7572SQ05 by:

IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, CERDIP-24, Analog to Digital Converter

Part Details for AD7572SQ05 by Analog Devices Inc

Overview of AD7572SQ05 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Part Details for AD7572SQ05

AD7572SQ05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7572SQ05 Part Data Attributes:

AD7572SQ05 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD7572SQ05 Analog Devices Inc IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, CERDIP-24, Analog to Digital Converter
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, DIP24,.3
Pin Count 24
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min
Conversion Time-Max 5.2 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Linearity Error-Max (EL) 0.0244%
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY
Output Format PARALLEL, WORD
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 5.715 mm
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for AD7572SQ05

This table gives cross-reference parts and alternative options found for AD7572SQ05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7572SQ05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1272-5CCN#PBF IC 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24, PLASTIC, DIP-24, Analog to Digital Converter Linear Technology AD7572SQ05 vs LTC1272-5CCN#PBF
AD7572BQ05 LC2MOS Complete, High Speed 12-Bit ADC Analog Devices Inc AD7572SQ05 vs AD7572BQ05
MX7572JN05-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products AD7572SQ05 vs MX7572JN05-T
LTC1272-5ACN#PBF IC 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24, PLASTIC, DIP-24, Analog to Digital Converter Linear Technology AD7572SQ05 vs LTC1272-5ACN#PBF
AD7572SQ05/883B 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, CERDIP-24 Analog Devices Inc AD7572SQ05 vs AD7572SQ05/883B
MX7572KN05-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products AD7572SQ05 vs MX7572KN05-T
AD7572JN05 IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Analog to Digital Converter Analog Devices Inc AD7572SQ05 vs AD7572JN05
5962-8759104LA IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, LEAD FREE, DIP-24, Analog to Digital Converter Analog Devices Inc AD7572SQ05 vs 5962-8759104LA
MX7572JN05+ Complete High-Speed CMOS, 12-Bit ADC, 24-PDIP-300_MIL, 24 Pins, 0 to 70C Analog Devices Inc AD7572SQ05 vs MX7572JN05+
5962-8759105LB 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 1.280 X 0.310 INCH, CERDIP-24 Analog Devices Inc AD7572SQ05 vs 5962-8759105LB
Part Number Description Manufacturer Compare
5962-8759106LX IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, LEAD FREE, DIP-24, Analog to Digital Converter Analog Devices Inc AD7572SQ05 vs 5962-8759106LX
5962-87591013C IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28, Analog to Digital Converter Analog Devices Inc AD7572SQ05 vs 5962-87591013C
AD7572UE12 IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28, Analog to Digital Converter Analog Devices Inc AD7572SQ05 vs AD7572UE12
AD7572LPZ05 LC2MOS Complete, High Speed 12-Bit ADC Analog Devices Inc AD7572SQ05 vs AD7572LPZ05
5962-8759105LB 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 1.280 X 0.310 INCH, CERDIP-24 Analog Devices Inc AD7572SQ05 vs 5962-8759105LB
5962-87591033A IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, LEAD FREE, QCC-28, Analog to Digital Converter Analog Devices Inc AD7572SQ05 vs 5962-87591033A
MX7572KN12 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products AD7572SQ05 vs MX7572KN12
5962-87591013X ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CQCC28, QCC-28 Maxim Integrated Products AD7572SQ05 vs 5962-87591013X
5962-87591053A ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CQCC28, LEAD FREE, QCC-28 Defense Logistics Agency AD7572SQ05 vs 5962-87591053A
AD7572SQ05/883B 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, CERDIP-24 Analog Devices Inc AD7572SQ05 vs AD7572SQ05/883B

AD7572SQ05 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7572SQ05 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7572SQ05 by Analog Devices Inc

  • Please alert me when AD7572SQ05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7572SQ05 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7572SQ05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7572SQ05 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7572SQ05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7572SQ05 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: