There are no models available for this part yet.
Overview of AD7568BP-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD7568BP-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | D/A Converter, 8 Func, Serial Input Loading, 0.5us Settling Time, PQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 782 |
|
$38.1800 / $44.9100 | Buy Now |
CAD Models for AD7568BP-REEL by Analog Devices Inc
Part Data Attributes for AD7568BP-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-44
|
Pin Count
|
44
|
Manufacturer Package Code
|
P-44A
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.5862 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
3
|
Number of Bits
|
12
|
Number of Functions
|
8
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Settling Time-Nom (tstl)
|
0.5 µs
|
Supply Current-Max
|
3.5 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
Alternate Parts for AD7568BP-REEL
This table gives cross-reference parts and alternative options found for AD7568BP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7568BP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7568BPZ | Octal 12-Bit CMOS DAC | Analog Devices Inc | AD7568BP-REEL vs AD7568BPZ |
AD7568BPZ-REEL | Octal 12-Bit CMOS DAC | Analog Devices Inc | AD7568BP-REEL vs AD7568BPZ-REEL |
AD7568BP | Octal 12-Bit CMOS DAC | Analog Devices Inc | AD7568BP-REEL vs AD7568BP |
Related Parts for AD7568BP-REEL
-
AD7791BRMAnalog to Digital Converters
-
AD7564BRZ-REELDigital to Analog Converters
-
AD8062ARZOperational Amplifiers
-
AD5123BCPZ100-RL7Digital Potentiometers
-
AD73311LARSOther Telecom ICs
-
S25FL512SAGBHAC10Flash Memories
-
S1B-13Rectifier Diodes
-
AD813ARZ-14Audio/Video Amplifiers
-
AD7414ART-0REELTemperature Sensors