AD7547JP
Description: D/A Converter, 2 Func, PQCC28,

Overview of AD7547JP by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7547JPZ Analog Devices MULTIPLYING DAC IC
AD7547JPZ-REEL Analog Devices MULTIPLYING DAC IC

CAD Models for AD7547JP by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD7547JP by Maxim Integrated Products

AD7547JP
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Linearity Error-Max (EL)
0.024%
Number of Bits
12
Number of Functions
2
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Settling Time-Max
1.5 µs
Supply Current-Max
2 mA
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. AD7547JP
    Maxim Integrated Products
    D/A Converter, 2 Func, PQCC28,
    VS

Related Parts for AD7547JP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7547JP by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7547JP by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of AD7547JP would you like to use for your alert(s)?
  • Please alert me when AD7547JP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7547JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7547JP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7547JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7547JP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7547JP by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: