There are no models available for this part yet.
Overview of AD7547AQ/883B by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
CAD Models for AD7547AQ/883B by Analog Devices Inc
Part Data Attributes for AD7547AQ/883B by Analog Devices Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
DIP, DIP24,.3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2017-11-10
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-GDIP-T24
|
Length
|
32.77 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Number of Bits
|
12
|
Number of Functions
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Screening Level
|
MIL-STD-883 Class B
|
Seated Height-Max
|
5.715 mm
|
Settling Time-Max
|
1.5 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.49 mm
|