Part Details for AD7542KN by Analog Devices Inc
Overview of AD7542KN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7542KNZ | Analog Devices | CMOS CONVERTER IC |
Price & Stock for AD7542KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 16 Pin, DIP | 10 |
|
$31.9628 / $33.6450 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 16 Pin, DIP | 8 |
|
$21.8693 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 16 Pin, DIP | 4 |
|
$33.6450 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 224 |
|
$22.4300 / $26.3900 | Buy Now |
Part Details for AD7542KN
AD7542KN CAD Models
AD7542KN Part Data Attributes
|
AD7542KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7542KN
Analog Devices Inc
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7542KN
This table gives cross-reference parts and alternative options found for AD7542KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7542KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7542BD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | Micro Power Systems | AD7542KN vs MP7542BD |
AD7542BQ | Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus | Analog Devices Inc | AD7542KN vs AD7542BQ |
MX7542KN | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | AD7542KN vs MX7542KN |
MX7542GKN+ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | AD7542KN vs MX7542GKN+ |
PM7542AQ | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, 0.300 INCH, CERDIP-16 | Rochester Electronics LLC | AD7542KN vs PM7542AQ |
PM7542AQ | IC DUAL, PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP16, 0.300 INCH, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7542KN vs PM7542AQ |
AD7542GKNZ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AD7542KN vs AD7542GKNZ |
AD7542GBQ | Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus | Analog Devices Inc | AD7542KN vs AD7542GBQ |
AD7542BQ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, CERDIP-16 | Rochester Electronics LLC | AD7542KN vs AD7542BQ |
MX7542BD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | AD7542KN vs MX7542BD |