Part Details for AD7542BQ by Rochester Electronics LLC
Overview of AD7542BQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7542BQ
AD7542BQ CAD Models
AD7542BQ Part Data Attributes
|
AD7542BQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7542BQ
Rochester Electronics LLC
D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7542BQ
This table gives cross-reference parts and alternative options found for AD7542BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7542BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7542KNZ | Analog Devices Inc | Check for Price | Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus | AD7542BQ vs AD7542KNZ |
MX7542BQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, CERDIP-16 | AD7542BQ vs MX7542BQ |
AD7542GKN | Analog Devices Inc | Check for Price | Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus | AD7542BQ vs AD7542GKN |
MP7542TD/883 | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | AD7542BQ vs MP7542TD/883 |
MP7542BD | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | AD7542BQ vs MP7542BD |
PM7542AQ | Rochester Electronics LLC | Check for Price | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, 0.300 INCH, CERDIP-16 | AD7542BQ vs PM7542AQ |
AD7542GBQ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, CERDIP-16 | AD7542BQ vs AD7542GBQ |
MX7542GKN+ | Maxim Integrated Products | $10.8635 | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | AD7542BQ vs MX7542GKN+ |