Part Details for AD7541ATE/883B by Analog Devices Inc
Overview of AD7541ATE/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for AD7541ATE/883B
AD7541ATE/883B CAD Models
AD7541ATE/883B Part Data Attributes
|
AD7541ATE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7541ATE/883B
Analog Devices Inc
PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AD7541ATE/883B
This table gives cross-reference parts and alternative options found for AD7541ATE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541ATE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7541ATE | 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7541ATE/883B vs AD7541ATE |
5962-89481022B | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, CQCC20, CERAMIC, LCC-20 | Analog Devices Inc | AD7541ATE/883B vs 5962-89481022B |
5962-89481022C | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, CQCC20, CERAMIC, LCC-20 | Analog Devices Inc | AD7541ATE/883B vs 5962-89481022C |
5962-89481022C | D/A Converter, 1 Func, Parallel, Word Input Loading, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | AD7541ATE/883B vs 5962-89481022C |
5962-89481022X | D/A Converter, 1 Func, Parallel, Word Input Loading, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | AD7541ATE/883B vs 5962-89481022X |