Part Details for AD7528SE by Analog Devices Inc
Overview of AD7528SE by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7528SE
AD7528SE CAD Models
AD7528SE Part Data Attributes
|
AD7528SE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528SE
Analog Devices Inc
IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AD7528SE
This table gives cross-reference parts and alternative options found for AD7528SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87701032X | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CQCC20, | Precision Monolithics Inc | AD7528SE vs 5962-87701032X |
5962-87700032B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | AD7528SE vs 5962-87700032B |
5962-87700012A | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528SE vs 5962-87700012A |
AD7524TE/883B | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7528SE vs AD7524TE/883B |
PM7524FPC | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Precision Monolithics Inc | AD7528SE vs PM7524FPC |
AD7528TE | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7528SE vs AD7528TE |
5962-87701032X | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CQCC20, | Micro Power Systems | AD7528SE vs 5962-87701032X |
5962-87700032A | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | AD7528SE vs 5962-87700032A |
5962-87701022X | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CQCC20, | Micro Power Systems | AD7528SE vs 5962-87701022X |
5962-87700012C | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | AD7528SE vs 5962-87700012C |