Part Details for AD7528JN by Analog Devices Inc
Overview of AD7528JN by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AD7528JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 525 |
|
$7.4400 / $14.8800 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 1 |
|
$6.2063 / $7.4475 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 8 |
|
$14.8800 / $16.7400 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 3 |
|
$15.6240 / $16.7400 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 6 |
|
$21.2600 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 44 |
|
$13.7640 / $16.7400 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16135 |
|
$9.9200 / $11.6700 | Buy Now |
|
ComSIT USA | CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20 RoHS: Not Compliant | Europe - 300 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 125 |
|
RFQ |
Part Details for AD7528JN
AD7528JN CAD Models
AD7528JN Part Data Attributes:
|
AD7528JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528JN
Analog Devices Inc
CMOS Dual 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7528JN
This table gives cross-reference parts and alternative options found for AD7528JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7528SQ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528JN vs MX7528SQ |
5962-8770101RA | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JN vs 5962-8770101RA |
MX7528SQ/883B | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528JN vs MX7528SQ/883B |
MX7528JN+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | AD7528JN vs MX7528JN+ |
AD7528SQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528JN vs AD7528SQ/883B |
5962-8770101RC | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528JN vs 5962-8770101RC |
MP7528JN | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Exar Corporation | AD7528JN vs MP7528JN |
MX7528JN | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | AD7528JN vs MX7528JN |
AD7528SQ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JN vs AD7528SQ |
AD7528JNZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JN vs AD7528JNZ |