Part Details for AD7524JR by Analog Devices Inc
Overview of AD7524JR by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD7524JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 351 |
|
RFQ | ||
|
Bristol Electronics | 686 |
|
RFQ | ||
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Bristol Electronics | 319 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, SOP | 746 |
|
$5.1375 / $10.2750 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, SOP | 11 |
|
$5.8949 / $8.0385 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, SOP | 84 |
|
$7.1780 / $11.6400 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, SOP | 34 |
|
$7.0000 / $15.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, SOP | 386 |
|
$8.2200 / $11.5594 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, SOP | 195 |
|
$6.1650 / $10.2750 | Buy Now |
Part Details for AD7524JR
AD7524JR CAD Models
AD7524JR Part Data Attributes:
|
AD7524JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524JR
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD7524JR
This table gives cross-reference parts and alternative options found for AD7524JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7524IDR | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC -25 to 85 | Texas Instruments | AD7524JR vs TLC7524IDR |
AD7524JRZ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524JR vs AD7524JRZ |
MP7524JR | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, 0.150 INCH, SOIC-16 | Exar Corporation | AD7524JR vs MP7524JR |
AD7524JR-REEL7 | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524JR vs AD7524JR-REEL7 |
TLC7524CDG4 | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC 0 to 70 | Texas Instruments | AD7524JR vs TLC7524CDG4 |
TLC7524EDR | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC -40 to 85 | Texas Instruments | AD7524JR vs TLC7524EDR |
AD7524JRZ-REEL | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524JR vs AD7524JRZ-REEL |
MP7524JR | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, | Micro Power Systems | AD7524JR vs MP7524JR |
TLC7524EDG4 | 8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 16-SOIC -40 to 85 | Texas Instruments | AD7524JR vs TLC7524EDG4 |
MP7524KR | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, 0.150 INCH, SOIC-16 | Exar Corporation | AD7524JR vs MP7524KR |