Converters
AD7524BQ
Description: PARALLEL, 8 BITS INPUT LOADING, 0.5us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16

Overview of AD7524BQ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AD7524BQ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD7524BQ by Rochester Electronics LLC

AD7524BQ
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
CERDIP-16
Pin Count
16
Reach Compliance Code
unknown
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.05 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
COMMERCIAL
Seated Height-Max
5.08 mm
Settling Time-Nom (tstl)
0.5 µs
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Want to compare parts?
  1. AD7524BQ
    Rochester Electronics LLC
    PARALLEL, 8 BITS INPUT LOADING, 0.5us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16
    VS

Related Parts for AD7524BQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7524BQ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7524BQ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD7524BQ would you like to use for your alert(s)?
  • Please alert me when AD7524BQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7524BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7524BQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7524BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7524BQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7524BQ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: