-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9783
|
Newark | Adc, 12Bit, 1Msps, Lfcsp-32, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7490BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2289 |
|
$12.0600 / $19.0400 | Buy Now |
DISTI #
AD7490BCPZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5929 In Stock |
|
$11.6061 / $18.3300 | Buy Now |
DISTI #
584-AD7490BCPZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12 BIT 16 CHANNEL ADC IC RoHS: Compliant | 1942 |
|
$11.5200 / $17.4100 | Buy Now |
DISTI #
V72:2272_06211536
|
Arrow Electronics | 16-Channel Single ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 Container: Cut Strips | Americas - 394 |
|
$11.0800 / $13.8770 | Buy Now |
|
Analog Devices Inc | 12 BIT 16 CHANNEL ADC IC Min Qty: 1 Package Multiple: 1500 | 5686 |
|
$8.0300 / $18.3300 | Buy Now |
DISTI #
69186295
|
Verical | 16-Channel Single ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$12.3429 | Buy Now |
DISTI #
67608318
|
Verical | 16-Channel Single ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 394 |
|
$11.0800 / $13.8770 | Buy Now |
DISTI #
AD7490BCPZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$11.3000 | Buy Now |
|
Chip1Cloud | IC ADC 12BIT 16CHAN 32LFCSP | 4593 |
|
RFQ | |
|
Win Source Electronics | IC ADC 12BIT 16CHAN 32LFCSP | 32250 |
|
$10.9280 / $16.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7490BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7490BCPZ-REEL7
Analog Devices Inc
16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 16 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD7490BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7490BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7490BCP-REEL | IC 16-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC32, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter | Analog Devices Inc | AD7490BCPZ-REEL7 vs AD7490BCP-REEL |
AD7490BCP-REEL7 | IC 16-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC32, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter | Analog Devices Inc | AD7490BCPZ-REEL7 vs AD7490BCP-REEL7 |
AD7490BCP | IC 16-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC32, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter | Analog Devices Inc | AD7490BCPZ-REEL7 vs AD7490BCP |