Part Details for AD7472BRUZ-REEL7 by Analog Devices Inc
Overview of AD7472BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7472BRUZ-REEL7 | Analog Devices | 12 BIT 1.5MSPS PARALLEL ADC I. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD7472BRUZ | Analog Devices | 12 BIT 1.5MSPS PARALLEL ADC I. |
Price & Stock for AD7472BRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7472BRUZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
999 In Stock |
|
$18.3875 / $31.3800 | Buy Now |
DISTI #
584-AD7472BRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12 BIT 1.5MSPS PARALLEL ADC I.C. RoHS: Compliant | 0 |
|
$18.3800 | Order Now |
|
Analog Devices Inc | 12 BIT 1.5MSPS PARALLEL ADC I. Min Qty: 1 Package Multiple: 1000 | 2200 |
|
$18.3875 / $31.3800 | Buy Now |
DISTI #
AD7472BRUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$19.2400 | Buy Now |
Part Details for AD7472BRUZ-REEL7
AD7472BRUZ-REEL7 CAD Models
AD7472BRUZ-REEL7 Part Data Attributes
|
AD7472BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7472BRUZ-REEL7
Analog Devices Inc
12-Bit, 2.7 V to 5.25 V, 1.5 MSPS Low Power ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.538 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7472BRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD7472BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7472BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7472YRU | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | Analog Devices Inc | AD7472BRUZ-REEL7 vs AD7472YRU |
AD7472YRUZ | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | Analog Devices Inc | AD7472BRUZ-REEL7 vs AD7472YRUZ |
AD7472BRUZ | 12-Bit, 2.7 V to 5.25 V, 1.5 MSPS Low Power ADC | Analog Devices Inc | AD7472BRUZ-REEL7 vs AD7472BRUZ |
AD7472BRU-REEL7 | 12-Bit, 2.7 V to 5.25 V, 1.5 MSPS Low Power ADC | Analog Devices Inc | AD7472BRUZ-REEL7 vs AD7472BRU-REEL7 |
AD7472YRZ | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7472BRUZ-REEL7 vs AD7472YRZ |
AD7472BRU-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, TSSOP-24 | Analog Devices Inc | AD7472BRUZ-REEL7 vs AD7472BRU-REEL |
AD7472BRU | 12-Bit, 2.7 V to 5.25 V, 1.5 MSPS Low Power ADC | Analog Devices Inc | AD7472BRUZ-REEL7 vs AD7472BRU |
AD7472YR-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, SOIC-24 | Analog Devices Inc | AD7472BRUZ-REEL7 vs AD7472YR-REEL |
AD7472YRU-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, TSSOP-24 | Analog Devices Inc | AD7472BRUZ-REEL7 vs AD7472YRU-REEL |