Part Details for AD746JZ-REEL7 by Analog Devices Inc
Overview of AD746JZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD746JZ-REEL7
AD746JZ-REEL7 CAD Models
AD746JZ-REEL7 Part Data Attributes
|
AD746JZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD746JZ-REEL7
Analog Devices Inc
OP-AMP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Packing Method | TR, 7 INCH | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for AD746JZ-REEL7
This table gives cross-reference parts and alternative options found for AD746JZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD746JZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-01-394-9458 | Analog Devices Inc | Check for Price | IC IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC, Operational Amplifier | AD746JZ-REEL7 vs 5962-01-394-9458 |