Part Details for AD745JR-16 by Analog Devices Inc
Overview of AD745JR-16 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD745JRZ-16-REEL7 | Analog Devices | IC, OP AMP, AD745JR IC | |
AD745JRZ-16-REEL | Analog Devices | IC, OP AMP, AD745JR IC | |
AD745JRZ-16 | Analog Devices | IC, OP AMP, AD745JR IC |
Price & Stock for AD745JR-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 16 Pin, Plastic, SOP | 129 |
|
$12.4163 / $15.9638 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 16 Pin, Plastic, SOP | 121 |
|
$9.0000 / $15.0000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 112120 |
|
$9.4600 / $11.1300 | Buy Now |
Part Details for AD745JR-16
AD745JR-16 CAD Models
AD745JR-16 Part Data Attributes
|
AD745JR-16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD745JR-16
Analog Devices Inc
Ultralow Noise, High Speed, BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 12.5 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 800000 | |
Width | 7.5 mm |
Alternate Parts for AD745JR-16
This table gives cross-reference parts and alternative options found for AD745JR-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD745JR-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD745JRZ-16-REEL7 | Ultralow Noise, High Speed, BiFET Op Amp | Analog Devices Inc | AD745JR-16 vs AD745JRZ-16-REEL7 |
AD745JR-16-REEL | OP-AMP, 1500 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD745JR-16 vs AD745JR-16-REEL |
AD745JR-16-REEL | IC OP-AMP, 1500 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | Analog Devices Inc | AD745JR-16 vs AD745JR-16-REEL |
AD745JRZ-16 | OP-AMP, 1500 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | AD745JR-16 vs AD745JRZ-16 |
AD745JR-16-REEL7 | IC OP-AMP, 1500 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | AD745JR-16 vs AD745JR-16-REEL7 |