Part Details for AD7450ARMZ by Analog Devices Inc
Overview of AD7450ARMZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7450ARMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7450ARMZ-ND
|
DigiKey | IC ADC 12BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$9.2688 / $14.6300 | Buy Now |
DISTI #
584-AD7450ARMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 3V/5V DIFFERENTIAL INPUT 12 BIT SAR IC RoHS: Compliant | 50 |
|
$9.8600 / $14.6300 | Buy Now |
|
Analog Devices Inc | 3V/5V DIFFERENTIAL INPUT 12 BI Min Qty: 1 Package Multiple: 50 | 51 |
|
$9.2688 / $14.6300 | Buy Now |
DISTI #
26616461
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$10.2985 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Channel, Serial Access, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1646 |
|
$8.5500 / $10.0600 | Buy Now |
DISTI #
AD7450ARMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.0300 / $9.6400 | Buy Now |
|
Chip1Cloud | Differential Input, 1 MSPS 12-Bit ADC in SOIC-8 and SO-8 | IC ADC 12BIT SAR 8MSOP | 13000 |
|
RFQ |
Part Details for AD7450ARMZ
AD7450ARMZ CAD Models
AD7450ARMZ Part Data Attributes
|
AD7450ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7450ARMZ
Analog Devices Inc
Differential Input, 1 MSPS, 12-BIT SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.875 V | |
Analog Input Voltage-Min | -1.875 V | |
Conversion Time-Max | 1.066 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.833 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7450ARMZ
This table gives cross-reference parts and alternative options found for AD7450ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7450ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7450ARM-REEL7 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | AD7450ARMZ vs AD7450ARM-REEL7 |
AD7450ARM | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | AD7450ARMZ vs AD7450ARM |
AD7450ARMZ-REEL7 | Differential Input, 1 MSPS, 12-BIT SAR ADC | Analog Devices Inc | AD7450ARMZ vs AD7450ARMZ-REEL7 |
AD7450ARM | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MICRO, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7450ARMZ vs AD7450ARM |