Datasheets
AD7417BR by:

4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MS-012AC, SOIC-16

Part Details for AD7417BR by Rochester Electronics LLC

Overview of AD7417BR by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD7417BRZ-REEL Analog Devices 4CH. I2C ADC W/ON-CHIP TEMP SE
AD7417BRZ-REEL7 Analog Devices 4CH. I2C ADC W/ON-CHIP TEMP SE
AD7417BRZ Analog Devices 4CH. I2C ADC W/ON-CHIP TEMP SE

Part Details for AD7417BR

AD7417BR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7417BR Part Data Attributes

AD7417BR Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD7417BR Rochester Electronics LLC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MS-012AC, SOIC-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown
Analog Input Voltage-Max 2.625 V
Analog Input Voltage-Min
Conversion Time-Max 15 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level 1
Number of Analog In Channels 4
Number of Bits 10
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.75 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

AD7417BR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7417BR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7417BR by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD7417BR would you like to use for your alert(s)?
  • Please alert me when AD7417BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7417BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7417BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7417BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7417BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7417BR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: