Part Details for AD7415ARTZ-500RL7 by Analog Devices Inc
Overview of AD7415ARTZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7415ARTZ-1500RL7 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7415ARTZ-0500RL7 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7415ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Part Details for AD7415ARTZ-500RL7
AD7415ARTZ-500RL7 CAD Models
AD7415ARTZ-500RL7 Part Data Attributes
|
AD7415ARTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7415ARTZ-500RL7
Analog Devices Inc
IC,TEMPERATURE SENSOR,TSOP,5PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES |