-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Isolated Sigma-Delta Modulator, LVDS Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7405BRIZ | Analog Devices | Iso-16Bit SigmaDeltaADC Ext Cl | |
AD7405BRIZ-RL7 | Analog Devices | Iso-16Bit SigmaDeltaADC Ext Cl | |
AD7405BRIZ-RL | Analog Devices | Iso-16Bit SigmaDeltaADC Ext Cl |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7405BRIZ-ND
|
DigiKey | IC MODULATOR 16BIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
265 In Stock |
|
$5.3250 / $11.6700 | Buy Now |
DISTI #
584-AD7405BRIZ
|
Mouser Electronics | Analog to Digital Converters - ADC Iso-16Bit SigmaDeltaADC Ext Clk LVDS RoHS: Compliant | 93 |
|
$5.2900 / $11.0400 | Buy Now |
|
Analog Devices Inc | Iso-16Bit SigmaDeltaADC Ext Cl Package Multiple: 37 | 2183 |
|
$5.3291 / $11.7900 | Buy Now |
DISTI #
26925175
|
Verical | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit LVDS 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 2109 |
|
$5.2750 | Buy Now |
|
Rochester Electronics | ADC, Delta-Sigma, 16-Bit, 1 Channel, Serial Access, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$5.2800 / $6.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7405BRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7405BRIZ
Analog Devices Inc
16-Bit, Isolated Sigma-Delta Modulator, LVDS Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-013AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | -0.32 V | |
Converter Type | ADC DELTA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.75 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |