Converters
AD737KRZ-RL
Analog Devices Inc
Description: Low Cost, Low Power, True RMS-to-DC Converter

Overview of AD737KRZ-RL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD737KRZ-R7 Analog Devices IC TRUE RMS/DC CONVERTER

CAD Models for AD737KRZ-RL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD737KRZ-RL by Analog Devices Inc

AD737KRZ-RL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
RMS TO DC CONVERTER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Linearity Error-Max (EL)
0.35%
Moisture Sensitivity Level
1
Negative Supply Voltage-Max
-16.5 V
Negative Supply Voltage-Min
-3.2 V
Negative Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Terminals
8
Operating Frequency-Max
0.005 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Positive Input Voltage-Max
1 V
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.21 mA
Supply Voltage-Max
16.5 V
Supply Voltage-Min
2.8 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Error-Max
2%
Width
3.9 mm
Want to compare parts?
  1. AD737KRZ-RL
    Analog Devices Inc
    Low Cost, Low Power, True RMS-to-DC Converter
    VS

Alternate Parts for AD737KRZ-RL

This table gives cross-reference parts and alternative options found for AD737KRZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD737KRZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD737JRZ-R7 RMS TO DC CONVERTER, 0.005MHz, PDSO8, LEADFREE, MS-012AA, SOIC-8 Rochester Electronics LLC AD737KRZ-RL vs AD737JRZ-R7
AD737KRZ-REEL7 IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter Analog Devices Inc AD737KRZ-RL vs AD737KRZ-REEL7
AD737JRZ-REEL7 IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter Analog Devices Inc AD737KRZ-RL vs AD737JRZ-REEL7
AD737JRZ-RL RMS TO DC CONVERTER, 0.005MHz, PDSO8, LEADFREE, MS-012AA, SOIC-8 Rochester Electronics LLC AD737KRZ-RL vs AD737JRZ-RL
AD737JRZ-R7 Low Cost, Low Power, True RMS-to-DC Converter Analog Devices Inc AD737KRZ-RL vs AD737JRZ-R7
AD737JR-5-REEL7 IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter Analog Devices Inc AD737KRZ-RL vs AD737JR-5-REEL7
AD737ARZ Low Cost, Low Power, True RMS-to-DC Converter Analog Devices Inc AD737KRZ-RL vs AD737ARZ
AD737JRZ-5 Low Cost, Low Power, True RMS-to-DC Converter Analog Devices Inc AD737KRZ-RL vs AD737JRZ-5
AD737KRZ IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, LEADFREE, MS-012AA, SOIC-8, Analog Special Function Converter Analog Devices Inc AD737KRZ-RL vs AD737KRZ
AD737JRZ-REEL IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter Analog Devices Inc AD737KRZ-RL vs AD737JRZ-REEL
Part Number Description Manufacturer Compare
LM2917M-8 IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter National Semiconductor Corporation AD737KRZ-RL vs LM2917M-8
ADVFC32KN Low Cost Monolithic Voltage-to-Frequency (V/F) Converter Analog Devices Inc AD737KRZ-RL vs ADVFC32KN
LM231N/NOPB IC VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP8, MDIP-8, Analog Special Function Converter National Semiconductor Corporation AD737KRZ-RL vs LM231N/NOPB
LM2917MDC VOLTAGE-FREQUENCY CONVERTER, UUC, DIE Texas Instruments AD737KRZ-RL vs LM2917MDC
LTC1968IMS8#PBF LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology AD737KRZ-RL vs LTC1968IMS8#PBF
8611 VOLTAGE-FREQUENCY CONVERTER, 5MHz, DIP8 GarrettCom AD737KRZ-RL vs 8611
AD7740KRMZ 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter Analog Devices Inc AD737KRZ-RL vs AD7740KRMZ
AD537SD Integrated Circuit Voltage-to-Frequency Converter Analog Devices Inc AD737KRZ-RL vs AD537SD
AD650SD/883B Voltage-to-Frequency and Frequency-to-Voltage Converter Analog Devices Inc AD737KRZ-RL vs AD650SD/883B
LM2917M-8X IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SO-8, Analog Special Function Converter National Semiconductor Corporation AD737KRZ-RL vs LM2917M-8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD737KRZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD737KRZ-RL by Analog Devices Inc

  • Please alert me when AD737KRZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD737KRZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD737KRZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD737KRZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD737KRZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD737KRZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: