Part Details for AD7376ARUZ100-R7 by Analog Devices Inc
Overview of AD7376ARUZ100-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7376ARUZ100-R7 | Analog Devices | +/-15V DIGITAL POTENTIOMETERS | |
AD7376ARUZ100 | Analog Devices | +/-15V DIGITAL POTENTIOMETERS |
Price & Stock for AD7376ARUZ100-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2138
|
Newark | Digital Potentiometer, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices AD7376ARUZ100-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.7300 / $11.8600 | Buy Now |
DISTI #
AD7376ARUZ100-R7CT-ND
|
DigiKey | IC DGT POT 100KOHM 128TP 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
949 In Stock |
|
$6.9625 / $14.5200 | Buy Now |
DISTI #
584-AD7376ARUZ100-R7
|
Mouser Electronics | Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 100K OHM RoHS: Compliant | 1638 |
|
$6.9900 / $11.8400 | Buy Now |
|
Analog Devices Inc | +/-15V DIGITAL POTENTIOMETERS Min Qty: 1 Package Multiple: 1000 | 1190 |
|
$6.9625 / $14.5200 | Buy Now |
Part Details for AD7376ARUZ100-R7
AD7376ARUZ100-R7 CAD Models
AD7376ARUZ100-R7 Part Data Attributes
|
AD7376ARUZ100-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7376ARUZ100-R7
Analog Devices Inc
+30 V/±15 V Operation 128-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FRON 4.5 TO 33V SINGLE SUPPLY | |
Bandwidth-Nom | 0.05 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |