Part Details for AD736KR by Analog Devices Inc
Overview of AD736KR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD736KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | RMS-TO-DC CONVERTER, 8 Pin, SOP | 10 |
|
$18.3540 / $20.6483 | Buy Now |
|
Quest Components | RMS-TO-DC CONVERTER, 8 Pin, SOP | 8 |
|
$19.6800 / $22.1400 | Buy Now |
|
Quest Components | RMS-TO-DC CONVERTER, 8 Pin, SOP | 120 |
|
$22.4000 / $28.0000 | Buy Now |
|
Rochester Electronics | AD736 - RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$13.1200 / $15.4400 | Buy Now |
|
South Electronics | AD736KR | 0 |
|
RFQ |
Part Details for AD736KR
AD736KR CAD Models
AD736KR Part Data Attributes
|
AD736KR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD736KR
Analog Devices Inc
IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Error-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for AD736KR
This table gives cross-reference parts and alternative options found for AD736KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD736KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD736BR-REEL7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736KR vs AD736BR-REEL7 |
AD736BRZ-RL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736KR vs AD736BRZ-RL |
AD736BR-REEL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736KR vs AD736BR-REEL |
AD736BRZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736KR vs AD736BRZ |
AD736KRZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736KR vs AD736KRZ |