-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Power, True RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9765
|
Newark | Rms-Dc Converter, 0.3%, 460Khz, 200Ua, Accuracy:0.3%, Bandwidth:460Khz, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Digital Ic Case:Nsoic, No. Of Pins:8Pins, Supply Voltage Range:2.8V, -3.2V To ± 16.5V Rohs Compliant: Yes |Analog Devices AD736JRZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 338 |
|
$9.3900 / $14.2500 | Buy Now |
DISTI #
AD736JRZ-R7CT-ND
|
DigiKey | IC RMS TO DC CONVERTER 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2304 In Stock |
|
$9.0404 / $14.2700 | Buy Now |
DISTI #
584-AD736JRZ-R7
|
Mouser Electronics | Power Management Specialized - PMIC IC TRUE RMS/DC CONVERTER RoHS: Compliant | 4786 |
|
$9.0300 / $13.6400 | Buy Now |
DISTI #
V72:2272_06211130
|
Arrow Electronics | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2212 Container: Cut Strips | Americas - 857 |
|
$9.0330 / $13.1300 | Buy Now |
|
Analog Devices Inc | IC TRUE RMS/DC CONVERTER Min Qty: 1 Package Multiple: 1000 | 1464 |
|
$9.0404 / $14.2700 | Buy Now |
DISTI #
35209915
|
Verical | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$10.0448 | Buy Now |
DISTI #
61678853
|
Verical | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 857 |
|
$9.0330 / $13.1300 | Buy Now |
|
Quest Components | 24 |
|
$10.8854 / $13.2390 | Buy Now | |
|
Quest Components | 49 |
|
$16.6500 / $20.2500 | Buy Now | |
|
Chip1Cloud | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N T/R / IC TRUE RMS/DC CONV LP 8-SOIC | 900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD736JRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD736JRZ-R7
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Error-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD736JRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD736JRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD736AR-REEL7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JRZ-R7 vs AD736AR-REEL7 |
AD736JR-REEL7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JRZ-R7 vs AD736JR-REEL7 |
AD736AR-REEL-7 | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD736JRZ-R7 vs AD736AR-REEL-7 |
AD736JRZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JRZ-R7 vs AD736JRZ |
AD736ARZ-R7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JRZ-R7 vs AD736ARZ-R7 |
AD736JRZ-RL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JRZ-R7 vs AD736JRZ-RL |
AD736AR | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD736JRZ-R7 vs AD736AR |
AD736ARZ-RL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JRZ-R7 vs AD736ARZ-RL |
AD736JR-REEL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JRZ-R7 vs AD736JR-REEL |
AD736JRZ-REEL | RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD736JRZ-R7 vs AD736JRZ-REEL |