There are no models available for this part yet.
Overview of AD73311ARSZ-REEL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
CAD Models for AD73311ARSZ-REEL by Rochester Electronics LLC
Part Data Attributes for AD73311ARSZ-REEL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5.3 mm
|
Alternate Parts for AD73311ARSZ-REEL
This table gives cross-reference parts and alternative options found for AD73311ARSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73311ARSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD73311ARS-REEL | SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20 | Rochester Electronics LLC | AD73311ARSZ-REEL vs AD73311ARS-REEL |
Related Parts for AD73311ARSZ-REEL
-
STM32H743VIT6Microcontrollers
-
AD73311ARSZOther Telecom ICs
-
TEN10-4813Other Analog ICs
-
ADP1879ACPZ-0.6-R7Switching Regulator or Controllers
-
AD7685BRMZAnalog to Digital Converters
-
AD8572ARZOperational Amplifiers
-
STL18N65M5Power Field-Effect Transistors
-
ADSP-BF592KCPZ-2Digital Signal Processors
-
AD5305BRM-REELDigital to Analog Converters