-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 kSPS, 8-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6839
|
Newark | Adc, 13Bit, 500Ksps, Tssop-20, Resolution (Bits):13Bit, Sampling Rate:500Ksps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices AD7327BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 351 |
|
$8.4900 / $11.4900 | Buy Now |
DISTI #
AD7327BRUZ-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
549 In Stock |
|
$6.9986 / $11.0500 | Buy Now |
DISTI #
584-AD7327BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Channel,12-Bit +Sign Bipolar Input ADC RoHS: Compliant | 1093 |
|
$7.9800 / $11.0500 | Buy Now |
DISTI #
V36:1790_06210691
|
Arrow Electronics | 8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2334 | Americas - 267 |
|
$6.9760 / $8.5170 | Buy Now |
|
Analog Devices Inc | 8-Channel,12-Bit +Sign Bipolar Min Qty: 1 Package Multiple: 75 | 185 |
|
$4.8400 / $11.0500 | Buy Now |
DISTI #
AD7327BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 75 | 0 |
|
$6.8100 / $7.2800 | Buy Now |
|
LCSC | 12Bit 12V16.5V 500kHz TSSOP-20 Analog To Digital Converters (ADCs) ROHS | 45 |
|
$7.0171 / $10.7839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7327BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7327BRUZ
Analog Devices Inc
500 kSPS, 8-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0269% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7327BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7327BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7327BRUZ-REEL | 500 kSPS, 8-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter | Analog Devices Inc | AD7327BRUZ vs AD7327BRUZ-REEL |
AD7327BRUZ-REEL7 | 500 kSPS, 8-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter | Analog Devices Inc | AD7327BRUZ vs AD7327BRUZ-REEL7 |