Converters
AD7324BRUZ-REEL7
Analog Devices Inc
Description: Software Selectable True Bipolar Input, 4-Channel, 12-Bit Plus Sign A/D Converter

Overview of AD7324BRUZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD7324BRUZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-AD7324BRUZ-REEL7CT-ND
DigiKey IC ADC 12BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 184
In Stock
  • 1 $16.1000
  • 10 $14.7950
  • 25 $14.1820
  • 100 $12.4954
  • 250 $11.8822
  • 500 $11.1156
  • 1,000 $10.1957
$10.1957 / $16.1000 Buy Now
DISTI # 584-AD7324BRUZ-R7
Mouser Electronics Analog to Digital Converters - ADC 4-Channel,12-Bit+Sign Bipolar Input ADC RoHS: Compliant 855
  • 1 $16.1000
  • 10 $14.8000
  • 25 $14.1900
  • 100 $12.5000
  • 250 $11.8900
  • 500 $11.1200
  • 1,000 $10.1900
$10.1900 / $16.1000 Buy Now
Analog Devices Inc 4-Channel,12-Bit+Sign Bipolar Min Qty: 1 Package Multiple: 1000 1037
  • 1 $16.1000
  • 10 $14.7950
  • 25 $14.1820
  • 100 $12.4954
  • 250 $11.8822
  • 500 $11.1156
  • 1,000 $10.1957
$10.1957 / $16.1000 Buy Now

CAD Models for AD7324BRUZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7324BRUZ-REEL7 by Analog Devices Inc

AD7324BRUZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT, MO-153AB, TSSOP-16
Pin Count
16
Manufacturer Package Code
RU-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
0.8 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.0269%
Moisture Sensitivity Level
1
Number of Analog In Channels
4
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
1 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. AD7324BRUZ-REEL7
    Analog Devices Inc
    Software Selectable True Bipolar Input, 4-Channel, 12-Bit Plus Sign A/D Converter
    VS

Alternate Parts for AD7324BRUZ-REEL7

This table gives cross-reference parts and alternative options found for AD7324BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7324BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7324BRUZ 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 Rochester Electronics LLC AD7324BRUZ-REEL7 vs AD7324BRUZ
AD7324BRUZ Software Selectable True Bipolar Input, 4-Channel, 12-Bit Plus Sign A/D Converter Analog Devices Inc AD7324BRUZ-REEL7 vs AD7324BRUZ
Part Number Description Manufacturer Compare
AD7324BRUZ 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 Rochester Electronics LLC AD7324BRUZ-REEL7 vs AD7324BRUZ
AD7327BRUZ-REEL 500 kSPS, 8-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter Analog Devices Inc AD7324BRUZ-REEL7 vs AD7327BRUZ-REEL
AD7324BRUZ Software Selectable True Bipolar Input, 4-Channel, 12-Bit Plus Sign A/D Converter Analog Devices Inc AD7324BRUZ-REEL7 vs AD7324BRUZ

Related Parts for AD7324BRUZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7324BRUZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7324BRUZ-REEL7 by Analog Devices Inc

  • Please alert me when AD7324BRUZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7324BRUZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7324BRUZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7324BRUZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7324BRUZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7324BRUZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: