Converters
AD7323BRUZ
Description: 500 kSPS, 4-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter

Overview of AD7323BRUZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7323BRUZ Analog Devices 4-Channel,12-Bit+Sign Bipolar
AD7323BRUZ-REEL Analog Devices 4-Channel,12-Bit+Sign Bipolar
AD7323BRUZ-REEL7 Analog Devices 4-Channel,12-Bit+Sign Bipolar

Price & Stock for AD7323BRUZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 53AK9761
Newark Adc, 13Bit, 500Ksps, Tssop-16, Resolution (Bits):13Bit, Sampling Rate:500Ksps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD7323BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $11.4900
  • 10 $10.3800
  • 25 $10.2300
  • 50 $9.4100
  • 192 $8.5900
$8.5900 / $11.4900 Buy Now
DISTI # AD7323BRUZ-ND
DigiKey IC ADC 12BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 356
In Stock
  • 1 $12.8900
  • 10 $9.1040
  • 25 $8.1292
  • 100 $7.0402
  • 250 $6.5128
  • 500 $6.1918
  • 1,000 $5.9750
$5.9750 / $12.8900 Buy Now
DISTI # 584-AD7323BRUZ
Mouser Electronics Analog to Digital Converters - ADC 4-Channel,12-Bit+Sign Bipolar Input ADC RoHS: Compliant 0
  • 1 $12.1200
  • 10 $9.1100
  • 25 $8.1300
  • 96 $6.5100
$6.5100 / $12.1200 Order Now
Analog Devices Inc 4-Channel,12-Bit+Sign Bipolar Package Multiple: 96 87
  • 1 $12.8900
  • 10 $9.1040
  • 25 $8.1292
  • 100 $7.0402
  • 250 $6.5128
  • 500 $6.1918
  • 1,000 $5.9750
$5.9750 / $12.8900 Buy Now
DISTI # 63290455
Verical 4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Americas - 96
  • 96 $5.7360
$5.7360 Buy Now
DISTI # 82398562
Verical 4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 Americas - 26
  • 1 $12.9148
$12.9148 Buy Now
DISTI # AD7323BRUZ
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 96 0
  • 96 $6.6800
  • 100 $6.5000
  • 500 $6.3300
  • 1,000 $6.2500
$6.2500 / $6.6800 Buy Now
Win Source Electronics IC ADC 12BIT+ SAR 4CHAN 16TSSOP 1000
  • 4 $14.1310
  • 9 $11.5950
  • 14 $11.2320
  • 19 $10.8700
  • 24 $10.5080
  • 32 $9.4210
$9.4210 / $14.1310 Buy Now

CAD Models for AD7323BRUZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7323BRUZ by Analog Devices Inc

AD7323BRUZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT, MO-153AB, TSSOP-16
Pin Count
16
Manufacturer Package Code
RU-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
1.6 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.0269%
Moisture Sensitivity Level
1
Number of Analog In Channels
4
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.5 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. AD7323BRUZ
    Analog Devices Inc
    500 kSPS, 4-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter
    VS

Alternate Parts for AD7323BRUZ

This table gives cross-reference parts and alternative options found for AD7323BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7323BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7323BRUZ-REEL 500 kSPS, 4-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter Analog Devices Inc AD7323BRUZ vs AD7323BRUZ-REEL
AD7323BRUZ-REEL7 500 kSPS, 4-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter Analog Devices Inc AD7323BRUZ vs AD7323BRUZ-REEL7
Part Number Description Manufacturer Compare
AD7323BRUZ-REEL7 500 kSPS, 4-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter Analog Devices Inc AD7323BRUZ vs AD7323BRUZ-REEL7
AD7323BRUZ-REEL 500 kSPS, 4-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter Analog Devices Inc AD7323BRUZ vs AD7323BRUZ-REEL

Related Parts for AD7323BRUZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7323BRUZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7323BRUZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7323BRUZ would you like to use for your alert(s)?
  • Please alert me when AD7323BRUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7323BRUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7323BRUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7323BRUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7323BRUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7323BRUZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: